+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E2NC-EM02H

Sensor: inductive; 2mm; IP67; -10÷60°C; E2NC; Housing: M12


Manufacturer: OMRON

Manufacturer part number:
E2NC-EM02H
TME Symbol:
E2NC-EM02H

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
2mm
IP rating
IP67
Operating temperature
-10...60°C
Manufacturer series
E2NC
Switch housing
M12
Gross weight159 g
Certificates
EAN code4549734192965
See other products in this category: Measurement Sensors OMRON,
See other products from this series.:
*
E2NC-EM02H
0 in TME stock
Net price for quantities from 1 pcs - 397.91 USDGross price for quantities from 1 pcs - 397.91 USD
Net price for quantities from 5 pcs - 369.49 USDGross price for quantities from 5 pcs - 369.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.