+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | inductive | |
Range | 0...2.5mm | |
Output configuration | PNP / NC | |
Max. operating current | 50mA | |
Connection | cables | |
Lead length | 5m | |
IP rating | IP67 | |
Switching frequency max | 1kHz | |
Kind of forehead | non-embedded | |
Body material | plastic | |
Manufacturer series | E2S | |
Operating temperature | -25...70°C |