+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E305-2

Core: ferrite; E; 75nH; 104cm3; 5.62cm2; A: 77.5mm; B: 38.76mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
E305-2
TME Symbol:
E305-2

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
75nH
Effective core volume (Ve)
104cm3
Effective core cross-section (Ae)
5.62cm2
A dimension
77.5mm
B dimension
38.76mm
C dimension
23.7mm
D dimension
26.9mm
E dimension
53.8mm
F dimension
23.7mm
Quantity in set/package
1pcs.
Gross weight520 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
E305-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 13.60 USD
Net price for quantities from 5 pcs - 12.75 USDGross price for quantities from 5 pcs - 12.75 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD