+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-A10 2M

Sensor: fiber-optic; Oper.mode: diffuse-reflective; 2m


Manufacturer: OMRON

Manufacturer part number:
E32-A10 2M
TME Symbol:
E32-A10-2M

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Operation mode
diffuse-reflective
Cable length
2m
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight48 g
Certificates
EAN code4547648238083
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-A10 2M
0 in TME stock
Net price for quantities from 1 pcs - 324.47 USDGross price for quantities from 1 pcs - 324.47 USD
Net price for quantities from 5 pcs - 301.29 USDGross price for quantities from 5 pcs - 301.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.