+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-A12 2M

Sensor: fiber-optic; Range: 12÷30mm; IP40; Len: 2m; Dim: 5x14x24.5mm


Manufacturer: OMRON

Manufacturer part number:
E32-A12 2M
TME Symbol:
E32-A12-2M

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
12...30mm
Operation mode
diffuse-reflective
IP rating
IP40
Cable length
2m
Dimensions
5x14x24.5mm
Sensors features
bend radius R25
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight55 g
Certificates
EAN code4548583008670
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-A12 2M
0 in TME stock
Net price for quantities from 1 pcs - 329.97 USDGross price for quantities from 1 pcs - 329.97 USD
Net price for quantities from 5 pcs - 308.76 USDGross price for quantities from 5 pcs - 308.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.