+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-CC200 2M

Sensor: fiber-optic; Oper.mode: diffuse-reflective; 2m


Manufacturer: OMRON

Manufacturer part number:
E32-CC200 2M
TME Symbol:
E32-CC200

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Operation mode
diffuse-reflective
Connection
cables
Lead length
2m
Switch housing
M6
Gross weight30.7 g
Certificates
EAN code4547648095013
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-CC200 2M
10 in TME stock
Net price for quantities from 1 pcs - 110.04 USDGross price for quantities from 1 pcs - 110.04 USD
Net price for quantities from 5 pcs - 102.63 USDGross price for quantities from 5 pcs - 102.63 USD
Net price for quantities from 10 pcs - 95.21 USDGross price for quantities from 10 pcs - 95.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.