+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-D24 2M

Sensor: fiber-optic; Range: 0÷100mm; IP67; Len: 2m; Dim: Ø2x15mm


Manufacturer: OMRON

Manufacturer part number:
E32-D24 2M
TME Symbol:
E32-D24-2M

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
0...0.1m
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Dimensions
Ø2x15mm
Sensors features
bend radius R1
Bending radius
10mm
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight14.9 g
Certificates
EAN code4548583336148
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-D24 2M
0 in TME stock
Net price for quantities from 1 pcs - 131.50 USDGross price for quantities from 1 pcs - 131.50 USD
Net price for quantities from 5 pcs - 122.91 USDGross price for quantities from 5 pcs - 122.91 USD
Net price for quantities from 10 pcs - 114.31 USDGross price for quantities from 10 pcs - 114.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.