+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | fiber-optic | |
Range | 0...21mm | |
Operation mode | diffuse-reflective | |
IP rating | IP67 | |
Cable length | 0.3m | |
Dimensions | Ø0.5x15mm | |
Sensors features | bend radius R4 | |
Operating temperature | -40...70°C |