+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-D51 2M

Sensor: fiber-optic; Range: 0÷1680mm; IP67; Len: 2m; Housing: M6


Manufacturer: OMRON

Manufacturer part number:
E32-D51 2M
TME Symbol:
E32-D51-2M

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
0...1680mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
M6
Sensors features
bend radius R35
Operating temperature
max. 150°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight60 g
Certificates
EAN code4536853292904
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-D51 2M
0 in TME stock
Net price for quantities from 1 pcs - 299.61 USDGross price for quantities from 1 pcs - 299.61 USD
Net price for quantities from 5 pcs - 281.98 USDGross price for quantities from 5 pcs - 281.98 USD
Net price for quantities from 10 pcs - 260.44 USDGross price for quantities from 10 pcs - 260.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.