+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-D51 3M

Sensor: fiber-optic; Range: 0÷1680mm; IP67; Len: 3m; Housing: M6


Manufacturer: OMRON

Manufacturer part number:
E32-D51 3M
TME Symbol:
E32-D513M

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
0...1680mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
3m
Switch housing
M6
Sensors features
bend radius R35
Operating temperature
max. 150°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight40 g
Certificates
EAN code4536853295035
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-D51 3M
0 in TME stock
Net price for quantities from 1 pcs - 498.97 USDGross price for quantities from 1 pcs - 498.97 USD
Net price for quantities from 5 pcs - 466.36 USDGross price for quantities from 5 pcs - 466.36 USD
Net price for quantities from 10 pcs - 433.74 USDGross price for quantities from 10 pcs - 433.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.