+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-E01 100M

Wire: fiber-optic; Len: 10m; Overall len: 100m


Manufacturer: OMRON

Manufacturer part number:
E32-E01 100M
TME Symbol:
E32-E01-100M

Specification

Manufacturer
OMRON
Type of wire
fiber-optic
Cable length
10m
Overall length
100m
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight1.312 kg
Certificates
EAN code4548583737501
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-E01 100M
0 in TME stock
Net price for quantities from 1 pcs - 728.68 USDGross price for quantities from 1 pcs - 728.68 USD
Net price for quantities from 5 pcs - 681.05 USDGross price for quantities from 5 pcs - 681.05 USD
Net price for quantities from 10 pcs - 633.43 USDGross price for quantities from 10 pcs - 633.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.