+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E32-LR11NP 2M

Sensor: fiber-optic; Range: 1350÷2020mm; IP50; Len: 2m; Housing: M6


Manufacturer: OMRON

Manufacturer part number:
E32-LR11NP 2M
TME Symbol:
E32-LR11NP-2M

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
1350...2020mm
Operation mode
retro-reflective
IP rating
IP50
Cable length
2m
Switch housing
M6
Sensors features
bend radius R2
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight32 g
Certificates
EAN code4548583487871
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-LR11NP 2M
0 in TME stock
Net price for quantities from 1 pcs - 179.91 USDGross price for quantities from 1 pcs - 179.91 USD
Net price for quantities from 5 pcs - 168.15 USDGross price for quantities from 5 pcs - 168.15 USD
Net price for quantities from 10 pcs - 156.39 USDGross price for quantities from 10 pcs - 156.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.