+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E3612C8-2155L

Power supply: switching; 12VDC; 3A; Out: 5,5/2,1; 36W; 90÷264VAC


Manufacturer: ESPE

Manufacturer part number:
E3612C8-2155L
TME Symbol:
E3612C8-2155L

Specification

Manufacturer
ESPE
Type of power supply
switching
Output voltage
12V DC
Maximum output current
3A
Kind of output connector
5,5/2,1
Power
36W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
114x50x32mm
Operating temperature
-5...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
angled
Kind of input connector
IEC C8
Efficiency
88.3%
Polarisation
positive inner pin
Operating modes
constant voltage
Connectors for the country
Europe
Supply voltage
  • 90...264V AC
Gross weight168.6 g
Certificates
See other products in this category: Desktop Power Supplies ESPE,
*
E3612C8-2155L
14 in TME stock
Net price for quantities from 1 pcs - 12.42 USDGross price for quantities from 1 pcs - 12.42 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 11.64 USD
Net price for quantities from 25 pcs - 10.86 USDGross price for quantities from 25 pcs - 10.86 USD
Net price for quantities from 72 pcs - 10.08 USDGross price for quantities from 72 pcs - 10.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts