+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E36234A

Laboratory power supply: standard; multi-channel; 60VDC; 10A


Manufacturer: KEYSIGHT

Manufacturer part number:
E36234A
TME Symbol:
E36234A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
standard
Kind of power supply
multi-channel
Kind of display used
LED
Number of channels
2
Output voltage
60V DC
Output current
10A
Output voltage 2
60V DC
Output current 2
10A
Output voltage resolution
1mV
Output current resolution
1mA
Voltage stabilisation
≤0.01%+ 4mV
Dimensions
136.2x216.5x388.4mm
Voltage (regulated) ripple and noise
≤0.35mVrms
Connectors for the country
Europe
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 230V AC
Measuring instrument features
  • constant voltage or constant current operation
  • insulated outputs
  • simultaneous voltage and current readout
Gross weight9.2428 kg
See other products in this category: Multichannel Power Supplies KEYSIGHT
*
E36234A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.