+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E36313A

Laboratory power supply: programmable; multi-channel; 6VDC; 10A


Manufacturer: KEYSIGHT

Manufacturer part number:
E36313A
TME Symbol:
E36313A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
multi-channel
Kind of display used
LCD 4,3"
Number of channels
3
Output voltage
6V DC
Output current
10A
Output voltage 2
25V DC
Output current 2
2A
Output voltage 3
25V DC
Output current 3
2A
Voltage stabilisation
≤0.01%+ 4mV
Current stabilisation
≤0.01%+ 500µA
Dimensions
133x213x364mm
Measuring instrument features
insulated outputs
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Manufacturer series
E36300
Voltage (regulated) ripple and noise
≤0.35mVrms, ≤1mVrms
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 100...240V AC
Interface
  • LAN
  • USB
Gross weight12.2089 kg

WATCH VIDEO

See other products in this category: Multichannel Power Supplies KEYSIGHT
*
E36313A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.