+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E3631A

Laboratory power supply: programmable; multi-channel; 230VAC

Manufacturer: KEYSIGHT

Manufacturer part number:
E3631A
TME Symbol:
E3631A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
multi-channel
Kind of display used
LCD
Number of channels
3
Output voltage resolution
0.5mV
Output current resolution
0.5mA
Voltage stabilisation
≤0.01%+ 2mV
Current stabilisation
≤0.01%+ 250µA
Dimensions
213x133x348mm
Manufacturer series
E3600
Voltage (regulated) ripple and noise
≤0.35mVrms
Connectors for the country
Europe
Electrical parameters of output
-25V...0V/1A, 0V...6V/5A, 0V...25V/1A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 230V AC
Measuring instrument features
  • programmable
  • settings memory
  • simultaneous voltage and current readout
Interface
  • GPIB
  • RS232
Gross weight11.8023 kg

WATCH VIDEO

See other products in this category: Multichannel Power Supplies KEYSIGHT
*
E3631A
Product withdrawn from the offer
Use the specification table below to search for similar products