+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 20V DC | |
Output current | 20A | |
Kind of display used | LCD | |
Electrical parameters of output | 0V...8V/20A, 0V...20V/10A | |
Output voltage resolution | 3mV | |
Output current resolution | 0.5mA | |
Voltage stabilisation | ≤0.01%+ 2mV | |
Current stabilisation | ≤0.01%+ 250µA | |
Maximum power | 200W | |
Manufacturer series | E3600 | |
Dimensions | 213x133x348mm | |
Voltage (regulated) ripple and noise | ≤0.35mVrms | |
Connectors for the country | Europe | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |