+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E3634A

Laboratory power supply: programmable; single-channel; 50VDC; 4A

Manufacturer: KEYSIGHT

Manufacturer part number:
E3634A
TME Symbol:
E3634A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
50V DC
Output current
4A
Kind of display used
LCD
Electrical parameters of output
0V...25V/7A, 0V...50V/4A
Output voltage resolution
1mV
Output current resolution
1mA
Voltage stabilisation
≤0.01%+ 2mV
Current stabilisation
≤0.01%+ 250µA
Maximum power
200W
Manufacturer series
E3600
Dimensions
213x133x348mm
Voltage (regulated) ripple and noise
≤0.5mVrms
Connectors for the country
Europe
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 230V AC
Interface
  • GPIB
  • RS232
Measuring instrument features
  • additional output terminals on the rear panel
  • settings memory
  • simultaneous voltage and current readout
Gross weight13.4181 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies KEYSIGHT
*
E3634A
Product withdrawn from the offer
Use the specification table below to search for similar products