+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E3642A

Laboratory power supply: programmable; single-channel; 0÷20VDC

Manufacturer: KEYSIGHT

Manufacturer part number:
E3642A
TME Symbol:
E3642A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...20V DC
Kind of display used
LCD
Electrical parameters of output
0V...8V/5A, 0V...20V/2.5A
Output voltage resolution
5mV
Output current resolution
1mA
Voltage stabilisation
≤0.01%+ 3mV
Current stabilisation
≤0.01%+ 250µA
Maximum power
50W
Manufacturer series
E3600
Protection
anti-overvoltage OVP
Dimensions
213x89x348mm
Connectors for the country
Europe
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 230V AC
Interface
  • GPIB
  • RS232
Measuring instrument features
  • additional output terminals on the rear panel
  • automatic fan control
  • settings memory
  • simultaneous voltage and current readout
Gross weight8.1239 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies KEYSIGHT
*
E3642A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.