+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory power supply | programmable | |
Kind of power supply | multi-channel | |
Kind of display used | LCD | |
Number of channels | 2 | |
Output voltage | 0...20V DC | |
Output current | 1.5A | |
Output voltage 2 | 0...20V DC | |
Output current 2 | 1.5A | |
Output voltage resolution | 5mV | |
Output current resolution | 1mA | |
Voltage stabilisation | ≤0.01%+ 3mV | |
Current stabilisation | ≤0.01%+ 250µA | |
Dimensions | 213x89x348mm | |
Protection | anti-overvoltage OVP | |
Manufacturer series | E3600 | |
Maximum power | 60W | |
Connectors for the country | Europe | |
Electrical parameters of output | 0V...8V/3A, 0V...20V/1.5A | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |