+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | photoelectric | |
Kind of sensor | straight | |
Range | 0.1m | |
Output configuration | PNP | |
Operation modes | DARK-ON, LIGHT-ON | |
Operation mode | diffuse-reflective | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 0.1A | |
Switch housing | M18 | |
Operating temperature | -30...70°C | |
Body material | ABS | |
Number of pins | 4 | |
Response time | <0.5ms | |
Manufacturer series | E3FA |