+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E3FA-TP21

Sensor: photoelectric; straight; Range: 0÷20m; PNP; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E3FA-TP21
TME Symbol:
E3FA-TP21

Specification

Manufacturer
OMRON
Type of sensor
photoelectric
Kind of sensor
straight
Range
0...20m
Output configuration
PNP
Operation modes
DARK-ON, LIGHT-ON
Operation mode
transmitter-receiver
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Switch housing
M18
Operating temperature
-30...70°C
Body material
ABS
Number of pins
4
Response time
<0.5ms
Manufacturer series
E3FA
Supply voltage
  • 10...30V DC
Gross weight30.9 g
Certificates
EAN code4548583440869
See other products in this category: Standard Photoelectric Sensors OMRON,
See other products from this series.:
*
E3FA-TP21
0 in TME stock
Net price for quantities from 1 pcs - 126.89 USDGross price for quantities from 1 pcs - 126.89 USD
Net price for quantities from 10 pcs - 119.31 USDGross price for quantities from 10 pcs - 119.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.