+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E3FB-DN21

Sensor: photoelectric; NPN; diffuse-reflective; Usup: 10÷30VDC


Manufacturer: OMRON

Manufacturer part number:
E3FB-DN21
TME Symbol:
E3FB-DN21

Specification

Manufacturer
OMRON
Type of sensor
photoelectric
Output configuration
NPN
Operation mode
diffuse-reflective
IP rating
IP67
Switch housing
M18
Operating temperature
-25...55°C
Body material
brass
Plating material
nickel
Manufacturer series
E3FB
Supply voltage
  • 10...30V DC
Gross weight52.94 g
Certificates
EAN code4548583441118
See other products in this category: Standard Photoelectric Sensors OMRON,
See other products from this series.:
*
E3FB-DN21
1 in TME stock
Net price for quantities from 1 pcs - 106.73 USDGross price for quantities from 1 pcs - 106.73 USD
Net price for quantities from 5 pcs - 99.75 USDGross price for quantities from 5 pcs - 99.75 USD
Net price for quantities from 10 pcs - 92.78 USDGross price for quantities from 10 pcs - 92.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.