+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | photoelectric | |
Range | 0.1m | |
Output configuration | PNP | |
Operation modes | DARK-ON, LIGHT-ON | |
Operation mode | diffuse-reflective | |
Connection | M12 male | |
IP rating | IP67, IP68, IP69K | |
Switch housing | M18 | |
Operating temperature | -25...55°C | |
Body material | stainless steel | |
Number of pins | 4 | |
Manufacturer series | E3FC | |
Sensors features | background impact elimination |