+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | optical fiber amplifier | |
Output configuration | PNP | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 10x33.5x71.8mm | |
Max. operating current | 0.1A | |
Body material | polycarbonate | |
Response time | <0.03ms | |
Manufacturer series | E3NX-FA | |
Additional functions | Teach-in | |
Operating temperature | -25...55°C |