+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E4.42.05.100.0 -AS

Cable chain; E4.42; Bend.rad: 100mm; L: 1005mm; open on both sides


Manufacturer: IGUS

Manufacturer part number:
E4.42.05.100.0 -AS
TME Symbol:
E4.42.05.100.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E4.42
Bending radius
100mm
Length
1005mm
Version
open on both sides
External height
64mm
External width
76mm
Internal height
42mm
Internal width
50mm
Gross weight2.1294 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E4.42.05.100.0 -AS
2 in TME stock
Net price for quantities from 1 pcs - 68.77 USDGross price for quantities from 1 pcs - 68.77 USD
Net price for quantities from 5 pcs - 64.19 USDGross price for quantities from 5 pcs - 64.19 USD
Net price for quantities from 10 pcs - 62.34 USDGross price for quantities from 10 pcs - 62.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts