+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E410-U04

Modular adapter; 10bar; Thread: 1/2"; outside; -5÷60°C


Manufacturer: SMC

Manufacturer part number:
E410-U04
TME Symbol:
E410-U04

Specification

Manufacturer
SMC
Type of pneumatic accessories
modular adapter
Operating pressure
10bar
Thread
1/2"
Kind of thread
outside
Operating temperature
-5...60°C
Gross weight68 g
Certificates
See other products in this category: Air Equipment SMC,
*
E410-U04
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.