+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AUTONICS | |
Type of encoder | incremental | |
Resolution | 2500imp/revol. | |
Output configuration | push/pull | |
IP rating | IP50 | |
Connection | cables | |
Lead length | 2m | |
Body dimensions | Ø50x78.3mm | |
Switching frequency max | 300kHz | |
Operating temperature | -10...70°C | |
Sensors features | shaft 8mm |