+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E50S8-60-3-T-24

Encoder: incremental; Usup: 12÷24VDC; 60imp/revol; OUT: push/pull


Manufacturer: AUTONICS

Manufacturer part number:
E50S8-60-3-T-24
TME Symbol:
E50S8-60-3-T-24

Specification

Manufacturer
AUTONICS
Type of encoder
incremental
Resolution
60imp/revol.
Output configuration
push/pull
IP rating
IP50
Connection
cables
Lead length
2m
Body dimensions
Ø50x78.3mm
Switching frequency max
300kHz
Operating temperature
-10...70°C
Sensors features
shaft 8mm
Supply voltage
  • 12...24V DC
Gross weight363.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoders AUTONICS,
*
E50S8-60-3-T-24
0 in TME stock
Net price for quantities from 1 pcs - 94.25 USDGross price for quantities from 1 pcs - 94.25 USD
Net price for quantities from 5 pcs - 86.40 USDGross price for quantities from 5 pcs - 86.40 USD
Net price for quantities from 10 pcs - 78.54 USDGross price for quantities from 10 pcs - 78.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.