+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E52-EPE1-B

Sensor: temperature; Pt100; cl.B; Leads: leads x3; -40÷80°C


Manufacturer: OMRON

Manufacturer part number:
E52-EPE1-B
TME Symbol:
E52-EPE1-B

Specification

Manufacturer
OMRON
Type of sensor
temperature
Kind of temperature sensor
Pt100
Tolerance
cl.B
Leads
leads x3
Temperature measuring range
-40...80°C
Gross weight247.3 g
Certificates
EAN code4547648954129
See other products in this category: Temp. Sensors - Resistance Thermometers OMRON,
*
E52-EPE1-B
0 in TME stock
Net price for quantities from 1 pcs - 143.18 USDGross price for quantities from 1 pcs - 143.18 USD
Net price for quantities from 5 pcs - 133.82 USDGross price for quantities from 5 pcs - 133.82 USD
Net price for quantities from 10 pcs - 124.47 USDGross price for quantities from 10 pcs - 124.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.