+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | temperature | |
Kind of temperature sensor | thermocouple J | |
Body dimensions | Ø10mm | |
Temperature measuring range | 0...250°C | |
Leads | leads x2 | |
Lead length | 2m |