+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 135808
Manufacturer | EATON ELECTRIC | |
Type of sensor | inductive | |
Range | 0...25mm | |
Output configuration | PNP/NPN complementary | |
Max. operating current | 300mA | |
Connection | M12 male | |
IP rating | IP67 | |
Switching frequency max | 100Hz | |
Kind of forehead | non-embedded | |
Body dimensions | 40x40x75.3mm | |
Body material | plastic | |
Number of pins | 4 | |
Operating temperature | -25...70°C |