+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E52Q-DL30UAD01

Sensor: inductive; 0÷30mm; PNP/NPN complementary; Usup: 10÷48VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
E52Q-DL30UAD01

Alternative designations: 135809

TME Symbol:
E52Q-DL30UAD01

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
inductive
Range
0...30mm
Output configuration
PNP/NPN complementary
Max. operating current
300mA
Connection
M12 male
IP rating
IP67
Switching frequency max
100Hz
Kind of forehead
non-embedded
Body dimensions
40x40x75.3mm
Body material
plastic
Number of pins
4
Operating temperature
-25...70°C
Supply voltage
  • 10...48V DC
Gross weight312 g
Certificates
EAN code4015081326020
See other products in this category: Rectangle Inductive Sensors EATON ELECTRIC,
*
E52Q-DL30UAD01
0 in TME stock
Net price for quantities from 1 pcs - 428.43 USDGross price for quantities from 1 pcs - 428.43 USD
Net price for quantities from 5 pcs - 416.10 USDGross price for quantities from 5 pcs - 416.10 USD
Net price for quantities from 10 pcs - 400.69 USDGross price for quantities from 10 pcs - 400.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.