+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 134791
Manufacturer | EATON ELECTRIC | |
Type of sensor | capacitive | |
Range | 0...8mm | |
Output configuration | 2-wire NC | |
Max. operating current | 300mA | |
Kind of forehead | embedded | |
IP rating | IP65 | |
Switching frequency max | 15Hz | |
Connection | cables | |
Lead length | 2m | |
Switch housing | M18 | |
Body material | plastic | |
Operating temperature | -25...70°C |