+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E55/28/21-3C94

Core: ferrite; E; 3C94; 6400nH; 44000mm3; 353mm2; A: 56.2mm; B: 37.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E55/28/21-3C94

Alternative designations: 432701821501

TME Symbol:
E55/28/21-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C94
Inductance factor AL
6400nH
Effective core volume (Ve)
44000mm3
Effective core cross-section (Ae)
353mm2
A dimension
56.2mm
B dimension
37.5mm
C dimension
17.2mm
D dimension
27.5mm
E dimension
18.5mm
F dimension
21mm
Dimensions
Gross weight106.36 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E55/28/21-3C94
178 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 3.82 USDGross price for quantities from 2 pcs - 3.82 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 30 pcs - 2.68 USDGross price for quantities from 30 pcs - 2.68 USD
Net price for quantities from 60 pcs - 2.52 USDGross price for quantities from 60 pcs - 2.52 USD
Net price for quantities from 120 pcs - 2.43 USDGross price for quantities from 120 pcs - 2.43 USD
Net price for quantities from 240 pcs - 2.38 USDGross price for quantities from 240 pcs - 2.38 USD
Packaging method by the manufacturer:Tray = 30 pcsCardboard = 120 pcs