+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 135835
Manufacturer | EATON ELECTRIC | |
Type of sensor | inductive | |
Range | 0...4mm | |
Output configuration | 2-wire NC | |
Switch housing | M12 | |
Connection | cables | |
Kind of forehead | non-embedded | |
IP rating | IP66 | |
Max. operating current | 150mA | |
Body material | plastic | |
Switching frequency max | 25Hz | |
Lead length | 2m | |
Operating temperature | -25...70°C |