+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E55CBL18A2E

Sensor: inductive; Range: 0÷8mm; 20÷250VAC; OUT: 2-wire NC; M18


Manufacturer: EATON ELECTRIC

Manufacturer part number:
E55CBL18A2E

Alternative designations: 135840

TME Symbol:
E55CBL18A2E

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
inductive
Range
0...8mm
Output configuration
2-wire NC
Switch housing
M18
Connection
cables
Kind of forehead
non-embedded
IP rating
IP66
Max. operating current
150mA
Body material
plastic
Switching frequency max
25Hz
Lead length
2m
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight172 g
Certificates
EAN code4015081326334
See other products in this category: AC Cylindrical Inductive Sensors EATON ELECTRIC,
*
E55CBL18A2E
0 in TME stock
Net price for quantities from 1 pcs - 196.03 USDGross price for quantities from 1 pcs - 196.03 USD
Net price for quantities from 5 pcs - 182.97 USDGross price for quantities from 5 pcs - 182.97 USD
Net price for quantities from 10 pcs - 169.90 USDGross price for quantities from 10 pcs - 169.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.