+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E57SAL30A4E

Sensor: inductive; Range: 0÷15mm; 20÷250VAC; OUT: 2-wire NO; M30


Manufacturer: EATON ELECTRIC

Manufacturer part number:
E57SAL30A4E

Alternative designations: 136127

TME Symbol:
E57SAL30A4E

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
inductive
Range
0...15mm
Output configuration
2-wire NO
Switch housing
M30
Connection
cables
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
200mA
Body material
stainless steel
Switching frequency max
20Hz
Lead length
2m
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight362 g
Certificates
EAN code4015081329205
See other products in this category: AC Cylindrical Inductive Sensors EATON ELECTRIC,
*
E57SAL30A4E
0 in TME stock
Net price for quantities from 1 pcs - 209.40 USDGross price for quantities from 1 pcs - 209.40 USD
Net price for quantities from 5 pcs - 195.44 USDGross price for quantities from 5 pcs - 195.44 USD
Net price for quantities from 10 pcs - 181.48 USDGross price for quantities from 10 pcs - 181.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.