+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E57SBL12A2EA

Sensor: inductive; Range: 0÷4mm; 40÷250VAC; 20÷250VDC; M12; 250mA


Manufacturer: EATON ELECTRIC

Manufacturer part number:
E57SBL12A2EA

Alternative designations: 136140

TME Symbol:
E57SBL12A2EA

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
inductive
Range
0...4mm
Output configuration
2-wire NC
Switch housing
M12
Connection
M12 male C coded
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
250mA
Body material
stainless steel
Switching frequency max
60Hz
Number of pins
3
Related items
CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210
Operating temperature
-25...70°C
Supply voltage
  • 20...250V DC
  • 40...250V AC
Gross weight219 g
Certificates
EAN code4015081329335
See other products in this category: AC Cylindrical Inductive Sensors EATON ELECTRIC,
*
E57SBL12A2EA
0 in TME stock
Net price for quantities from 1 pcs - 255.93 USDGross price for quantities from 1 pcs - 255.93 USD
Net price for quantities from 5 pcs - 238.87 USDGross price for quantities from 5 pcs - 238.87 USD
Net price for quantities from 10 pcs - 221.81 USDGross price for quantities from 10 pcs - 221.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.