+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 136174
Manufacturer | EATON ELECTRIC | |
Type of sensor | inductive | |
Range | 0...15mm | |
Output configuration | 2-wire NC | |
Switch housing | M30 | |
Connection | M12 male C coded | |
Kind of forehead | non-embedded | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Body material | stainless steel | |
Switching frequency max | 20Hz | |
Number of pins | 3 | |
Related items | CSAR3F3CY2202, CSAR3F3CY2205, CSAR3F3CY2210, CSAS3F3CY2202, CSAS3F3CY2205, CSAS3F3CY2210 | |
Operating temperature | -25...70°C |