+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of temperature sensor | thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T | |
Kind of output 1 | SPST-NO | |
Kind of output 2 | SPST-NO | |
Regulation for output 1 | 2PID, ON-OFF | |
Mounting | on panel | |
Manufacturer series | E5CB | |
Output 1 electrical parameters | 250V AC / 3A | |
Output 2 electrical parameters | 250V AC / 1A | |
The programming method | foil keypad | |
Mounting hole dimensions | 45x45mm | |
IP rating | IP66 (from the front) | |
Input 1 properties | thermocouple | |
Kind of display used | LED x2 | |
Display parameters | 4 digit | |
Display height 1 | 16mm | |
Display 2 height | 10mm | |
Body dimensions | 48x48x60mm | |
Operating temperature | -10...55°C |