+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | regulator | |
Kind of temperature sensor | NTC | |
Controlled parameter | temperature | |
Controlled parameter range | 0...50°C | |
Kind of output 1 | SPDT | |
Regulation for output 1 | ON-OFF | |
Mounting | socket | |
Manufacturer series | E5L | |
Output 1 electrical parameters | 250V AC / 10A | |
IP rating | IP40 (from the front) | |
Body dimensions | 35x45x75mm | |
Operating temperature | -10...55°C |