+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E60T-6012-252

Power supply: switching; 12VDC; 5A; Out: 5,5/2,5; 60W; 90÷264VAC

Manufacturer: ESPE

Manufacturer part number:
E60T-6012-252
TME Symbol:
E60T-6012-252

Specification

Manufacturer
ESPE
Type of power supply
switching
Output voltage
12V DC
Maximum output current
5A
Kind of output connector
5,5/2,5
Power
60W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
112x48x31mm
Operating temperature
-5...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
angled
Kind of input connector
IEC C8
Efficiency
89%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight233.04 g
Certificates
EAN code5904139610763
See other products in this category: Desktop Power Supplies ESPE,
*
E60T-6012-252
72 in TME stock
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 6 pcs - 14.27 USDGross price for quantities from 6 pcs - 14.27 USD
Net price for quantities from 36 pcs - 13.35 USDGross price for quantities from 36 pcs - 13.35 USD
Net price for quantities from 72 pcs - 12.43 USDGross price for quantities from 72 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.