+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E62.E58-103D10

Capacitor: polypropylene; 10uF; 1kVDC; 640VAC; Ø40x58mm; H: 58mm

NEW

Manufacturer: ELECTRONICON

Manufacturer part number:
E62.E58-103D10
TME Symbol:
E62.E58-103D10

Specification

Manufacturer
ELECTRONICON
Type of capacitor
polypropylene
Capacitance
10µF
Operating voltage
640V AC, 1kV DC
Body dimensions
Ø40x58mm
Height
58mm
Diameter
40mm
Operating temperature
-40...85°C
Gross weight86.78 g
Certificates
See other products in this category: THT Film Capacitors ELECTRONICON,
*
E62.E58-103D10
0 in TME stock
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.
Product for special order
Packaging method by the manufacturerCardboard = 36 pcs