+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZF
Manufacturer | ZF | |
Type of switch | door | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 0.1A / 125V AC | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
Switching method | ON-(ON) | |
Mounting | on panel | |
Mounting hole dimensions | 28.32x13.97mm | |
Body material | polyester | |
Flammability rating | UL94V-0 | |
Operating temperature | -40...85°C |