+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E6A2-CS3E 360P/R 2M

Encoder: incremental; Usup: 5÷12VDC; 360imp/revol; OUT: voltage


Manufacturer: OMRON

Manufacturer part number:
E6A2-CS3E 360P/R 2M
TME Symbol:
E6A2-CS3E-360-2M

Specification

Manufacturer
OMRON
Type of encoder
incremental
Resolution
360imp/revol.
Output configuration
voltage
IP rating
IP50
Connection
cables
Lead length
2m
Body dimensions
Ø25x46.5mm
Operating temperature
-10...55°C
Sensors features
shaft 4mm
Supply voltage
  • 5...12V DC
Gross weight163 g
Certificates
EAN code4536853366667
See other products in this category: Encoders OMRON,
*
E6A2-CS3E 360P/R 2M
0 in TME stock
Net price for quantities from 1 pcs - 188.41 USDGross price for quantities from 1 pcs - 188.41 USD
Net price for quantities from 5 pcs - 169.57 USDGross price for quantities from 5 pcs - 169.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.