+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of encoder | incremental | |
Resolution | 60imp/revol. | |
Output configuration | voltage | |
IP rating | IP50 | |
Connection | cables | |
Lead length | 2m | |
Body dimensions | Ø25x46.5mm | |
Operating temperature | -10...55°C | |
Sensors features | shaft 4mm |