+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E6F-AB5B 360 2M

Encoder: absolute; Usup: 12÷24VDC; 360imp/revol; OUT: PNP; IP65


Manufacturer: OMRON

Manufacturer part number:
E6F-AB5B 360 2M
TME Symbol:
E6F-AB5B-360

Specification

Manufacturer
OMRON
Type of encoder
absolute
Resolution
360imp/revol.
Output configuration
PNP
IP rating
IP65
Body dimensions
Ø60x85mm
Operating temperature
-10...70°C
Sensors features
10mm shaft
Supply voltage
  • 12...24V DC
Gross weight679 g
Certificates
EAN code4536854687815
See other products in this category: Encoders OMRON,
*
E6F-AB5B 360 2M
0 in TME stock
Net price for quantities from 1 pcs - 799.54 USDGross price for quantities from 1 pcs - 799.54 USD
Net price for quantities from 5 pcs - 742.43 USDGross price for quantities from 5 pcs - 742.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.