+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E79998

Connection: M12; 26.5÷31.6VDC; IP67; -20÷70°C; 2A

NEW

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
E79998
TME Symbol:
E79998

Specification

Manufacturer
IFM ELECTRONIC
Connection
M12
IP rating
IP67
Operating temperature
-20...70°C
Type of network accessories
AS-interface flat cable insulation displacement connector
Operating current
2A
Supply voltage
  • 26.5...31.6V DC
Gross weight82.7 g
Certificates
See other products in this category: Sensors - Cables IFM ELECTRONIC,
*
E79998
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.72 USDGross price for quantities from 1 pcs - 52.72 USD