+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E90P-9012-251

Power supply: switching; 12VDC; 7.5A; Out: 5,5/2,5; 90W; 90÷264VAC


Manufacturer: ESPE

Manufacturer part number:
E90P-9012-251
TME Symbol:
E90P-9012-251

Specification

Manufacturer
ESPE
Type of power supply
switching
Output voltage
12V DC
Maximum output current
7.5A
Kind of output connector
5,5/2,5
Power
90W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
142x60x33mm
Operating temperature
-5...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
88%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight355.7 g
Certificates
See other products in this category: Desktop Power Supplies ESPE,
*
E90P-9012-251
31 in TME stock
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 5 pcs - 25.47 USDGross price for quantities from 5 pcs - 25.47 USD
Net price for quantities from 25 pcs - 23.83 USDGross price for quantities from 25 pcs - 23.83 USD
Net price for quantities from 49 pcs - 22.19 USDGross price for quantities from 49 pcs - 22.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.